MAX25600EVKIT#

Analog Devices / Maxim Integrated
700-MAX25600EVKIT#
MAX25600EVKIT#

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Evaluation kit for Synchronous Boost wit

Disponibilidad

Existencias:
9 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1,026.80 S/1,026.80

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Kits
MAX25600
8 V to 48 V
MAX25600
Bulk
Marca: Analog Devices / Maxim Integrated
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 118 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX25600EVKIT Evaluation Kit

Analog Devices MAX25600EVKIT Evaluation Kit is a reliable platform for validating designs that use the MAX25600 automotive high-voltage, high-brightness LED buck-boost controller. The MAX25600 Synchronous 4-Switch Buck-Boost LED Controller is a seamless buck-boost LED driver for applications that require an efficient buck-boost LED driver with synchronous rectification.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.