GLOWSTITCH-KIT-01

MakerQueenAU
392-GLOWSTITCH-KIT01
GLOWSTITCH-KIT-01

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED A sheet of white LEDs, AAA battery holder, 20 mm roll of conductive tape and instruction manual.

En existencias: 351

Existencias:
351 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/175.16 S/175.16

Atributo del producto Valor de atributo Seleccionar atributo
MakerQueenAU
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Development Kits
0807 LED
3 V
GlowStitch LEDs
Each
Marca: MakerQueenAU
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: GlowStitch Maker Kit
Peso de la unidad: 100 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

GlowStitch LEDs

MakerQueenAU GlowStitch LEDs are the ultimate solution for adding lights to sewing and crafting projects. These LEDs are designed using flexible circuit boards that are machine sewable, making them suitable for a wide range of applications. The GlowStitch LEDs are available in sheets of 10, with options for color cycling strips (3 LEDs each) and white LED strips (1 LED each). The base of each sheet includes a test point to attach the battery holder to illuminate the LEDs. These sheets feature a matte black finish with an immersion gold coating. Typical applications include wearable technology, crafting, paper circuits, art projects, and cosplay.