LDM-LXD3162030UVPO

Lumex
696-LDMLXD3162030UVP
LDM-LXD3162030UVPO

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED DEMO BOARD WITH 3x SML-LXF3535UVCC10

En existencias: 49

Existencias:
49 Se puede enviar inmediatamente
Las cantidades superiores a 49 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/256.55 S/256.55
S/242.15 S/2,421.50
S/177.19 S/17,719.00
558 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Lumex
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Demonstration Boards
5 V
UVC LED
Marca: Lumex
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Corriente de salida: 1 A
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 62
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8531200020
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

LDM-LXD3162030UVPO Demo Board

Lumex LDM-LXD3162030UVPO Demo Board features 3x SML-LXF3535UVCC10 standard LEDs and offers 265nm to 285nm peak wavelength. This demo board includes 10mW radiant flux, 750mA maximum forward current, and 2.97W power dissipation. The Lumex LDM-LXD3162030UVPO demo board operates at -40°C to 60°C temperature range and 5V to 7V forward voltage range. This demo board comes with a glass lens and UVC-emitted color.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.