KTD2690ERAA-MMEV01

Kinetic Technologies
389-KTD2690ER-MMEV01
KTD2690ERAA-MMEV01

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED KTD2690 Eval Kit - Single Flash LED Driver with Programmable 1.5A Current Source

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/156.98 S/156.98

Atributo del producto Valor de atributo Seleccionar atributo
Kinetic Technologies
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Kits
KTD2690
5 V
KTD2690
Marca: Kinetic Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Corriente de salida: 1.5 A
Tipo de producto: LED Lighting Development Tools
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

KTD2690 Evaluation Kit

Kinetic Technologies KTD2690 Evaluation Kit demonstrates and evaluates the KTD2690 LED flash driver in CSP package performance, functionality, and PCB layout. The KTD2690 LED flash driver supports up to 1.5A flash and features cycle-by-cycle input current limit protection, LED fault protection, and thermal shutdown protection. This kit includes an MCP2221A board, Stemma QT/Qwiic JST SH 4-pin cable, a quick start guide, and an anti-static bag. The KTD2690 kit is used in IR LED drivers, tablets, digital cameras, and smartphones.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.