IS31LT3948-GRLS4-EB

ISSI
870-31LT3948GRLS4EB
IS31LT3948-GRLS4-EB

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Eval Board for IS31LT3948

Ciclo de vida:
NRND:
No recomendado para nuevos diseños.

En existencias: 7

Existencias:
7 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1   Máxima: 200
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/53.99 S/53.99

Atributo del producto Valor de atributo Seleccionar atributo
ISSI
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
IS31LT3948
5 V to 100 V
IS31LT3948
Bulk
Marca: ISSI
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Sensibles a la humedad: Yes
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 118.610 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.

31LT3948GRLS4EB LED Lighting Evaluation Board

ISSI 31LT3948GRLS4EB LED Lighting Evaluation Board is a development tool that evaluates the IS31LT3948 Pulse Frequency Modulation (PFM) step-up DC-DC converter. ISSI IS31LT3948 is designed for driving the white LED arrays for large LCD panel backlighting applications. The fully assembled and tested board is powered by 5V to 100V operating supply voltage.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.