IS32LT3952-GRLA3-EB

ISSI
870-32LT3952GRLA3EB
IS32LT3952-GRLA3-EB

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Eval Board for IS32LT3952

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/222.42 S/222.42

Atributo del producto Valor de atributo Seleccionar atributo
ISSI
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
IS32LT3952
38 V
IS31LT3952
Bulk
Marca: ISSI
Sensibles a la humedad: Yes
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

31LT395xGRLS4EB LED Lighting Evaluation Boards

ISSI 31LT395xGRLS4EB LED Lighting Evaluation Boards develop the IS31LT395x DC-to-DC switching converters. ISSI IS31LT395x converters integrate an N-channel MOSFET to operate in a buck configuration. The fully assembled and tested board is powered by a 38V operating supply voltage.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.