ZLB-DESIGNKIT-001

Bivar
749-ZLBDESIGNKIT001
ZLB-DESIGNKIT-001

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Includes Board Mounted Light Pipes

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 34

Existencias:
34 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/152.24 S/152.24
S/105.60 S/528.00

Atributo del producto Valor de atributo Seleccionar atributo
BIVAR
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Design Kits
Bulk
Marca: Bivar
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

ZeroLightBleed™ Design Kit

BIVAR ZeroLightBleed™ Design Kit is designed to deliver maximum light transmission in light pipes by channeling light directly to the lens. The ZeroLightBleed™ solution is an innovative adapter technology that includes a built-in surface-mount LED.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.