4122

Adafruit
485-4122
4122

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Adafruit CharliePlex LED Matrix Bonnet - 8x16 Warm White LEDs

Disponibilidad

Existencias:
15 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/50.41 S/50.41

Atributo del producto Valor de atributo Seleccionar atributo
Adafruit
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
IS31FL3731
ARM
Bonnet
Marca: Adafruit
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 8.200 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8543708800
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

CharliePlex LED Matrix Display Bonnets

Adafruit CharliePlex LED Matrix Display Bonnets are 8x16 LED displays with a bright grid of 128x Charlieplexed LEDs and come with a built-in Charlieplex I2C driver. These display bonnets can be placed atop any Raspberry Pi computer with a 2x20 connector. The I2C LED driver of these display bonnets is able to PWM each individual LED in an 8x16 grid for the LED lighting effects. These bonnets allow 8-bit (256-level) dimming for each individual LED.