TPS92519EVM-169

Texas Instruments
595-TPS92519EVM-169
TPS92519EVM-169

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED TPS92519-Q1 evaluati on module for autom

En existencias: 7

Existencias:
7 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/228.92 S/228.92

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Modules
TPS92519-Q1
50 V
TPS92519-169
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Corriente de salida: 2 A
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

TPS92519EVM-169 Driver Evaluation Module (EVM)

Texas Instruments TPS92519EVM-169 Driver Evaluation Module (EVM) features the TPS92519-Q1, an IC that provides two current regulated channels of up to 2.0A and 30W per channel (total output power limited to 60W). The TPS92519EVM-169 provides a high-brightness LED driver designed to operate with an input voltage in the range of 5.5V to 65V. The evaluation module is set up for a default output current of 2A for an LED stack between approximately 3V and nearly 60V operating at 385/435kHz. The Texas Instruments TPS92519-Q1 helps provide high efficiency, fast PWM dimming, and accurate wide-range analog dimming.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.