LEDMCUEVM-132

Texas Instruments
595-LEDMCUEVM-132
LEDMCUEVM-132

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED MSP432E401Y MCU comm unications board fo

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/462.47 S/462.47

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Modules
MSP432
5 V
LEDMCU-132
Marca: Texas Instruments
País de ensamblaje: US
País de difusión: Not Available
País de origen: US
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LEDMCUEVM-132 MCU Communications Board

Texas Instruments LEDMCUEVM-132 MCU Communications Board uses the MSP432 MCU to control specific LED evaluation modules. The LEDMCUEVM-132 implements SPI communications that support multiple devices on the bus. It supports UART communications and CAN transceivers for UART to control the LMM family of devices. The Texas Instruments LEDMCUEVM-132 also includes four PWM signals for dimming, multiple IOs, an isolated 5V supply, digital isolators, and a standard CAN bus with a transceiver.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.