TLD700216SYSEVALTOBO1

Infineon Technologies
726-TLD700216SYSEVAL
TLD700216SYSEVALTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED evaluation platform for the TLD7002-16ES LED driver

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 12

Existencias:
12 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/228.76 S/228.76

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS: N
Evaluation Boards
TLD7002-16ES
7 V
Container
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: SI
Corriente de salida: 5.6 mA to 76.5 mA
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: TLD7002-16SYS_EVAL SP005957788
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

TLD7002-16SYS_EVAL Board

Infineon Technologies TLD7002-16SYS_EVAL Board is an evaluation platform for the LITIX™ Pixel Rear TLD7002-16ES LED driver. The PCB offers three snappable sections: one CAN transceiver section, two TLD7002-16ES LED driver sections, and two LED load sections. The five sections of the PCB can be snapped in order to mimic different system implementations. The snapped sections can be connected by wires or 2.54mm pin headers. The Infineon TLD7002-16SYS_EVAL Board provides fail-safe operation, GPINx direct drive control, and HSLI bus control.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.