MAX20056BEVKIT#

Analog Devices / Maxim Integrated
700-MAX20056BEVKIT#
MAX20056BEVKIT#

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Evaluation Kit for Integrated, 6-Channel

Disponibilidad

Existencias:
12 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/319.81 S/319.81

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
MAX20050x
Bulk
Marca: Analog Devices / Maxim Integrated
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX20056BEVKIT Driver Evaluation Kit

Analog Devices Inc. MAX20056BEVKIT Driver Evaluation Kit demonstrates the MAX20056B, an integrated, 6-channel high-brightness LED driver with a wide PWM dimming ratio and phase-shifting for automotive displays. The evaluation kit operates from a DC supply voltage of 4.5V to 36V, and the switching frequency is set at 400kHz. Spread-spectrum mode (SSM) is enabled for EMI improvement. The evaluation kit demonstrates direct dim and phase-shifted pulse-width modulation (PWM) dimming. The evaluation kit also demonstrates short-LED, open-LED, and over-temperature fault protection.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.