KTD2026EWE-MMEV01

Kinetic Technologies
389-KTD2026EWE-MME
KTD2026EWE-MMEV01

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED KTD2026 Evaluation Kit - 3-Channel RGB/White LED Driver with I2C Control

En existencias: 26

Existencias:
26 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/115.26 S/115.26

Atributo del producto Valor de atributo Seleccionar atributo
Kinetic Technologies
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Kits
KTD2026
2.7 V to 5.5 V
KTD2026EWE-MMEV01
Bulk
Marca: Kinetic Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: LED Lighting Development Tools
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

KTD2026 & KTD2027 Evaluation Kits

Kinetic Technologies KTD2026 and KTD2027 Evaluation Kits are designed to facilitate the evaluation of the KTD2026 and KTD2027 constant current LED drivers. The KTD2026 and KTD2027 kits include a fully assembled and tested PCB installed with the KTD2026 or KTD2027 IC. The Kinetic KTD2026 and KTD2027 Evaluation Kits also feature an MCP2221A board with Stemma QT cable, software, and a printed copy of the Quick Start Guide.