TLD700216OTPPRGTOBO1

Infineon Technologies
726-TLD700216OTPPRGT
TLD700216OTPPRGTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED LDS_OTHER

En existencias: 1

Existencias:
1
Se puede enviar inmediatamente
En pedido:
3
Se espera el 5/03/2026
Plazo de entrega de fábrica:
26
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1,219.48 S/1,219.48

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS: N
Evaluation Boards
Bulk
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: SI
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: TLD7002-16 OTP PRG SP005433478
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

TLD7002 LED Development Tools

Infineon Technologies TLD7002 LED Development Tools are designed to evaluate and demonstrate the TLD7002-16ES multi-channel LED driver. The TLD7002-16ES is a 16 independent-channel-LED driver with individual output current range from 5mA to 76mA and UART over CAN interface. These boards are ideally used in automotive rear light functions such as tail, stop, and sequential turn indicators and LED panels for industrial applications and instrumentation.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.