DC2575A

Analog Devices
584-DC2575A
DC2575A

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED LT8391AIFE Demo Board - 60V, 2MHz Synchr

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/817.89 S/817.89

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Demonstration Boards
LT8391AIFE
4 V to 60 V
LT8391
Bulk
Marca: Analog Devices
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Corriente de salida: 1.5 A
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2575A Demo for LT8391 Buck-Boost LED Controller

Analog Devices Inc. DC2575A Demo for LT8391 Buck-Boost LED Controller provides an evaluation platform for the LT8391 60V 2MHz Synchronous 4-Switch Buck-Boost LED Controller with Spread Spectrum. The DC2575A Demonstration Circuit features the LT8391 LED Controller and AEC-Q automotive-approved components. These AEC-Q automotive-approved components include power MOSFETs, diodes, input and output capacitors, and inductors. The LT8391 has an input voltage from 4V to 60V and drives a single string of LEDs up to 16V at 1.5A. The DC2575A operates at a 2MHz switching frequency without spread spectrum. Designers can enable spread spectrum frequency modulation (SSFM) with a simple jumper. SSFM spreads the switching frequency from fSW to fSW+25% for reduced EMI.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.