HVP-56F82748

NXP Semiconductors
841-HVP-56F82748
HVP-56F82748

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - Otros procesadores DSC Controller Card 568000EX 100MHz 64KB

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/266.32 S/266.32

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Tableros y Juegos de Desarrollo - Otros procesadores
RoHS:  
Development Platforms
56800EX
DSC56F8xxxx
Bulk
Marca: NXP Semiconductors
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Ancho de bus de datos: 32 bit
Descripción/Función: High-voltage development platform controller card, 32-bit DSC, 100 MHz
Tipo de producto: Development Boards & Kits - Other Processors
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935326335598
Peso de la unidad: 0.001 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

HVP-MC3PH High-Voltage Motor Control Platform

NXP Semiconductors HVP-MC3PH High-Voltage Motor Control Platform is a 115V/230V, 1000W, power stage that enables the development of motor control solutions using Kinetis® V Series MCUs and NXP Digital Signal Controllers. In combination with Kinetis MCU and DSC Controller Cards, the HVP-MC3PH provides a ready-made development platform for more than one horsepower off-line motors. Feedback signals allow three-phase AC induction, BLDC, or PMSM motors controlled with a wide variety of algorithms. The NXP Semiconductors HVP-MC3PH power stage includes an active interleaved Power Factor Correction (PFC) circuit that facilitates the development of PFC algorithms. The HVP-MC3PH Development Platform includes the HVP-KV46F150M Controller Card. Additional Controller cards are available separately.

Plataformas de desarrollo HVP de alto voltaje

NXP HVP High-Voltage Development Platforms are an evaluation and development solution for Kinetis V series MCUs and NXP Digital Signal Controllers (DSCs). The platform enables development of 3-phase PMSM, BLDC and ACIM motor control and power factor correction (PFC) solutions in a safe high-voltage environment. The High-Voltage Development Platform is an isolated solution that provides the development base for the controller cards supporting NXP MCUs. The platform comes complete with a Kinetis KV46F150M controller card. Control of the motor control stage and PFC stage is carried out via a single MCU. Input voltage is 85-240V AC, with output power of the motor stage up to 1KW, with the ability to drive a 1.2Hp motor, and 800 watts for the PFC stage.
Learn More