OM-D-ARD

Onion
353-OM-D-ARD
OM-D-ARD

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - AVR Arduino Dock R2

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/77.85 S/77.85

Atributo del producto Valor de atributo Seleccionar atributo
Onion
Categoría de producto: Tableros y Juegos de Desarrollo - AVR
RoHS:  
Development Boards
Marca: Onion
Para utilizar con: Arduino Uno R3, Omega Devices
Tipo de producto: Development Boards & Kits - AVR
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: ARDUINO DOCK R2
Peso de la unidad: 36.854 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
MXHTS:
8542310302
ECCN:
EAR99

Omega2 IoT Platform

Onion Omega2 IoT Platform is a hardware development system specifically designed to make it easy for users to create connected devices. Based on the Omega2 Internet of Things (IoT) single-board computer (SBC), the platform features built-in Wi-Fi® and runs Linux. The Omega2 platform lets users prototype hardware devices via familiar tools such as Git, pip, npm, and via high-level programming languages such as Python, Javascript, and PHP. Onion Omega2 IoT Platform is ready to be cloud-connected and works with many cloud solutions, making it easy to connect physical devices to the Web to create IoT applications. The platform also has a modular design and can be expanded with a family of Onion expansion boards.

Omega2 Docks

Onion Omega2 Docks are interface boards designed to connect directly to the Omega2+ Single Board Computer, providing additional functionality and connectivity. Power can be provided to the Omega2+ and the Dock with any microUSB cable. The Onion Omega2 Dock includes a regulator circuit that ensures the Omega always receives the stable 3.3V it needs to operate optimally.