MSP-TS430RHA40A

Texas Instruments
595-MSP-TS430RHA40A
MSP-TS430RHA40A

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - MSP430 MSP430FR5xxx 40-Pin Target board

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/546.55 S/546.55

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Tableros y Juegos de Desarrollo - MSP430
RoHS:  
MSP-TS430RHA40A
Target Boards
MSP430
MSP430FR5739IRHA
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Descripción/Función: 40 pin QFN ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol
Para utilizar con: MSP-FET430UIF
Tipo de interfaz: JTAG
Tipo de producto: Development Boards & Kits - MSP430
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: MSP430
Peso de la unidad: 295.475 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.

MSP-FET430U40A FET Tool / Target Board Combination

Texas Instruments MSP-FET430U40A is a combined 40-pin flash emulation tool (FET) and target board used to design, debug, and begin application development of TI MSP430FR5x microcontrollers with integrated FRAM (Ferroelectric Random Access Memory). The TI MSP-FET430U40A is a powerful flash emulation tool that includes the MSP-FET430UIF USB interface module and has a debugging interface used to program and debug the MSP430FRxxx FRAM MCUs in-system through a standard JTAG interface or the pin saving Spy Bi-Wire (2-wire JTAG) protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes. The debugging tool interfaces the MSP430 to the included integrated software environment and includes code to start your design immediately. The TI MSP-FET430U40A also comes with the MSP-TS430RHA40A standalone 40-pin ZIF socket target board. Texas Instruments MSP-FET430U40A FET Tool / Target Board Combination is used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol.