EV10R52A

Microchip Technology
579-EV10R52A
EV10R52A

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - PIC / DSPIC PIC32MK MCA MC DIM

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 10

Existencias:
10 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/142.93 S/142.93

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - PIC / DSPIC
RoHS:  
Development Boards
PIC32MK MCA
Marca: Microchip Technology
Descripción/Función: DIMM Module
Para utilizar con: Motor Control
Tipo de producto: Development Boards & Kits - PIC / DSPIC
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
ECCN:
3A992.a

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

EV10R52A PIC32 MK MCA Motor Control DIM

Microchip Technology EV10R52A PIC32 MK MCA Motor Control DIM features a 48-pin TQFP PIC32MK MCA 32-bit microcontroller. The Microchip Technology EV10R52A has built-in op amps and supports on-chip and onboard current feedback using the Motor Control System (MCS) inverter board’s op amps for motor current feedback. It is incompatible with older PIM-based inverter boards like the MCLV-2 (DM330021-2) or MCHV (DM330023-2 or DM330023-3).

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.