KITXMC45RELAXLITEV1TOBO1

Infineon Technologies
726-KITXMC45RELAXLIT
KITXMC45RELAXLITEV1TOBO1

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM XMC4000

En existencias: 675

Existencias:
675 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
21 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/113.58 S/113.58

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
XMC Eval Kit
Evaluation Boards
ARM Cortex M4
XMC4500
Bulk
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Para utilizar con: XMC4500
Tipo de interfaz: USB
Voltaje de alimentación operativo: 3.3 V
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: XMC
Alias de las piezas n.º: SP001018628
Peso de la unidad: 6 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
This product does not include a USB cable. Mouser offers a wide
variety of USB and Micro USB cables.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-4

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8543709099
ECCN:
3A991.a.2

XMC4500 Relax & Relax Lite Evaluation Kits

Infineon XMC4500 Relax & Relax Lite Evaluation Kits are both equipped with the ARM® Cortex™-M4 based XMC4500 microcontroller (MCU) from Infineon Technologies. These kits are designed to evaluate the capabilities of the XMC4500 MCU and the powerful, free-of-charge toolchain DAVE™3. The XMC4500 Relax Kit features an Ethernet-enabled communication option, e.g. to run an embedded web server. The user can store their own HTML web pages on a MicroSD Card or control the XMC4500 via the web browser on their PC. The XMC4500 Relax Lite Kit-V1 does not support the webserver application because the components for the Ethernet are not assembled. Both boards are marked with "XMC4500 Relax/Relax Lite Kit-V1." These boards are neither cost- nor size-optimized and do not serve as a reference design.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

XMC™4500 Evaluation Boards and Kits

Infineon XMC™4500 Basic Kit and XMC4500 Enterprise Kit are Hexagon Application Kits designed to evaluate the XMC4500 ARM® Cortex®-M4 microcontrollers (MCUs). These Infineon kits come with an XMC4500 General Purpose CPU board that houses the XMC4500 MCU and three satellite connectors for application expansion. The Enterprise Kit includes a J-Link Lite CortexM Debugger.

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.