FRDM-KE02Z40M

NXP Semiconductors
841-FRDM-KE02Z40M
FRDM-KE02Z40M

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM Freedom Development Board for Kinetis KE02 (40 MHz) MCUs

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/223.31 S/223.31

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
Development Platforms
ARM Cortex M0+
MKE02Z64VQH4
Marca: NXP Semiconductors
Ancho de bus de datos: 32 bit
Descripción/Función: Development tools for the 40 MHz Kinetis E series
Para utilizar con: KE02
Tipo de interfaz: Serial, USB
Temperatura de trabajo máxima: + 105 C
Temperatura de trabajo mínima: - 40 C
Voltaje de alimentación operativo: 1.71 V to 3.6 V
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: Kinetis
Alias de las piezas n.º: 935327868598
Peso de la unidad: 0.001 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

FRDM-KE02Z Kinetis E FRDM Development Platform

NXP Semiconductors FRDM-KE02Z Kinetis E FRDM Development Platform is an evaluation and development tool for rapid prototyping of microcontroller-based applications. The hardware design is form-factor compatible with popular third-party hardware designed to work with Arduino™ and Arduino-compatible boards. The NXP KE02Z FRDM Board (FRDM-KE02Z) features a Kinetis E Series microcontroller KE02Z64VQH2. This MCU is built on the ARM® Cortex™-M0+ core with a 0.18µm process. FRDM-KE02Z includes the NXP open standard embedded serial and debug adapter, OpenSDA. This circuit offers the user several options for serial communications, flash programming, and run-control debugging.

FRDM-KE02Z Freedom Development Board

NXP Semiconductors FRDM-KE02Z40M Freedom Development Board is a simple and sophisticated development platform for Kinetis® KE02 MCUs built on ARM® Cortex®-M0+ core. This development board features easy access to MCU I/O, is battery-ready, and has a standards-based form factor with expansion board options. NXP Semiconductors FRDM-KE02Z40M board incorporates a built-in debug interface for flash programming, run-control, and is supported by third-party development software.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.