450-0171

Ezurio
741-450-0171
450-0171

Fabricante:

Descripción:
Herramientas de desarrollo WiFi - 802.11 Dev Board, Sterling- LWB5, SD Card, U.FL

Ciclo de vida:
NRND:
No recomendado para nuevos diseños.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
20 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 10   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/262.90 S/2,629.00

Atributo del producto Valor de atributo Seleccionar atributo
Ezurio
Categoría de producto: Herramientas de desarrollo WiFi - 802.11
RoHS:  
Development Boards
450-0162, 450-0168, 450-0169
802.11 a/ac/b/g/n, Bluetooth
2.4 GHz, 5 GHz
3.2 V to 4.3 V
WiFi
Bulk
Conector de tipo antena: u.FL
Marca: Ezurio
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Descripción/Función: Sterling-LWB5 development board with U.FL
Tipo de interfaz: GPIO, SDIO/SPI, UART
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: WiFi Development Tools
Serie: Sterling-LWB5
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: Sterling
Peso de la unidad: 186.635 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

TiWi5 Integrated Transceiver Modules

Ezurio TiWi5 Integrated Transceiver Modules are high-performance radio modules operating in the 2.4GHz and 5GHz bands, supporting single stream WLAN data rates to 65Mbps and BLUETOOTH® 2.1+EDR (2Mbps and 3Mbps) and BLUETOOTH 4.0 (BLE) in a cost-effective, pre-certified footprint. The modules realize the necessary PHY/MAC layers to support WLAN applications in conjunction with a host processor over an SDIO interface. TiWi5 also provides a BLUETOOTH platform through the UART or btSPI HCI transport layer. Both WLAN and BLUETOOTH share the same antenna port. The module requires only 2 power supplies, of which one may be a direct connection to a battery. The TCXO used to derive radio performance is included within the module. TiWi5 is pin-for-pin compatible with the TiWi-R2 module.

Sterling-LWB Development Boards

Ezurio Sterling-LWB WiFi / 802.11 Development Boards assist with the development and evaluation of the Sterling-LWB modules. The Sterling-LWB dev board comes with SD card form factor for simple connectivity with NXP i.MX 6 and other platforms. Ezurio Sterling-LWB dev boards are 2.4GHz and have an external U.FL port or Chip Antenna connector.

IoT Partner Solutions

Infineon Technologies IoT Partner Solutions deliver hardware solutions featuring Infineon wireless technology to enable BLUETOOTH® and Wi-Fi® connectivity. The WICED® Studio SDK is an integrated development environment for the Internet of Things (IoT) that combines Wi-Fi and Bluetooth into a single solution. The Infineon WICED Studio uses many common industry standards and provides WICED APIs and an application framework designed to abstract complexity.