QPM2637EVB1

Qorvo
772-QPM2637EVB1
QPM2637EVB1

Fabricante:

Descripción:
Herramientas de desarrollo RF QPM2637 Eval board

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/4,379.06 S/4,379.06

Atributo del producto Valor de atributo Seleccionar atributo
Qorvo
Categoría de producto: Herramientas de desarrollo RF
RoHS:  
Evaluation Boards
RF Front End
QPM2637
9 GHz to 10.5 GHz
Marca: Qorvo
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: RF Development Tools
Serie: QPM2637
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: QPM2637EVB
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
9030820000
ECCN:
EAR99

X-Band Radar Solutions

Qorvo X-Band Radar Solutions are at the forefront of modern defense technology, offering high-performance components that enable advanced radar systems for land, sea, and air applications. Leveraging a combination of Gallium Nitride (GaN) and Gallium Arsenide (GaAs) technologies, Qorvo delivers superior power efficiency, thermal management, and signal fidelity. These solutions support beamforming architectures that enhance target detection, tracking accuracy, and electronic counter-countermeasures (ECCM). Qorvo’s portfolio includes monolithic microwave integrated circuits (MMICs), power amplifiers, low-noise amplifiers, and control components optimized for X-Band frequencies (8GHz to 12GHz). Designed to meet the rigorous demands of phased array radar systems, Qorvo’s innovations help defense engineers build scalable, reliable, and high-resolution radar platforms. A commitment to integration and miniaturization also supports SWaP-C (Size, Weight, Power, and Cost) optimization, making these solutions ideal for next-generation radar deployments.

QPM2637 Evaluation Board

Qorvo QPM2637 Evaluation Board is a demonstration and development platform for the QPM2637 X-Band GaN MMIC Front-End Module (FEM). The QPM2637 is optimized for X-Band radar applications within the 9.0GHz to 10.5GHz range. The QPM2637 FEM integrates a transmit/receive switch, a low-noise amplifier, and a power amplifier. The receive path has dual-outputs which offer 21dB gain and a 2.7dB noise figure. The transmit path delivers 4W of saturated power with 23dB large signal gain. The FEM is robust up to 4W of input power into the antenna port, eliminating the need for an external limiter.