RSL10-USB001GEVK

onsemi
863-RSL10-USB001GEVK
RSL10-USB001GEVK

Fabricante:

Descripción:
Herramientas de desarrollo Bluetooth - 802.15.1 RSL10 USB DONGLE

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.

Disponibilidad

Existencias:
No disponible

Precio (PEN)

Atributo del producto Valor de atributo Seleccionar atributo
onsemi
Categoría de producto: Herramientas de desarrollo Bluetooth - 802.15.1
RoHS:  
Evaluation Kits
RSL10
2.4 GHz
Marca: onsemi
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Empaquetado: Bulk
Tipo de producto: Bluetooth Development Tools
Serie: RSL10
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 145.470 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.g

BLE-SWITCH001-GEVB BLUETOOTH® Low Energy Switch

onsemi BLE-SWITCH001-GEVB BLUETOOTH® Low Energy Switch is a complete reference design for energy-harvesting applications. These applications include lighting, door and window control, and step counters. The board features the RSL10 SIP and a high-efficiency harvester switch. The switch offers low power consumption and is self-powered. The batteryless switch on the onsemi BLE-SWITCH001-GEVB BLUETOOTH Low Energy Switch is easily customizable using the provided firmware and RSL10 Software Development Kit.

BLUETOOTH® IoT Development Kits

onsemi BLUETOOTH® IoT Development Kits are a comprehensive node-to-cloud, modular IoT platform that allows the development of various BLE-based use cases. These IoT development kits are built using RSL10 low-power BLUETOOTH 5 certified System-on-a-Chip (SoC), which serves as a baseboard for the development kit. The BLUETOOTH IoT development kits feature optimized power consumption, ready-to-use sample code, and modular hardware consisting of sensors and actuators. The sample code is present in the CMSIS pack of the development software and can be used for detailed documentation and several use cases. These development kits also come with a mobile app that interacts with the actuators and sensors.

RSL10-USB001GEVK RSL10 USB Dongle

onsemi RSL10-USB001GEVK RSL10 USB Dongle enables rapid prototyping of peripherals for BLUETOOTH® Low Energy devices. Using the included BLUETOOTH Low Energy Explorer software, engineers can develop, test, and evaluate BLUETOOTH-based applications quickly and easily. Using a 2Mbps connection, the RSL10 USB dongle acts as a generic central device during the development process. The dongle can also be used to scan for available devices, establish connections, pair, bond, and list services and characteristics.

IoT Prototyping Platforms

onsemi IoT Prototyping Platforms can be used to design and deploy energy-efficient Internet of Things (IoT) solutions. These solutions are ideal for a wide array of industrial-grade connectivity, sensing, control and power management solutions from onsemi. onsemi provides configurable, end-to-end, rapid prototyping platforms for the Internet of Things (IoT). onsemi IoT Prototyping Platforms reduce time-to-market and allow rapid deployment of IoT-enabled products with a wide range of choices including configurable hardware, multiple cloud connectivity, easy-to-use development software, and application examples.