SI826XSDIP6-KIT

Skyworks Solutions, Inc.
634-SI826XSDIP6-KIT
SI826XSDIP6-KIT

Fabricante:

Descripción:
Herramientas de desarrollo de interfaz

En existencias: 4

Existencias:
4 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/141.10 S/141.10

Atributo del producto Valor de atributo Seleccionar atributo
Skyworks
Categoría de producto: Herramientas de desarrollo de interfaz
RoHS:  
Evaluation Kits
Isolated Gate Driver
Si8261AAD-C-IS, Si8261BAD-C-IS
Bulk
Marca: Skyworks Solutions, Inc.
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Descripción/Función: Si826x ISOdriver Evaluation Board Kit Featuring SDIP-6 Package
Para utilizar con: 6-Pin SDIP Package CMOS based LED Emulator Input ISO Driver
Tipo de producto: Interface Development Tools
Serie: Si826XSDIP6
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 44 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
9030820000
CAHTS:
8534000011
USHTS:
8534000020
TARIC:
8534001100
ECCN:
3B992

Si826x Isolated Gate Driver Evaluation Kits

Silicon Labs Si826x Isolated Gate Driver Evaluation Kits evaluate the Si826x family of CMOS-based LED emulator input ISO drivers. The Si826x isolated gate driver evaluation kits consist of four separately orderable boards, with each board featuring either the DIP8, SOIC8, SDIP6, or LGA8 packages. The Si826x ISOdrivers are pin-compatible drop-in upgrades for popular optocoupled gate drivers. These isolated gate drivers utilize Silicon Labs' proprietary silicon isolation technology supporting up to 5kVRMS withstand voltage per UL1577.

Si826xSDIP6-KIT Evaluation Kit

Skyworks Solutions Inc. Si826xSDIP6-KIT Evaluation Kit allows designers to evaluate the Si826x family of CMOS-based LED Emulator Input ISOdrivers with the 6-pin SDIP package. The Skyworks Si826x ISOdrivers are pin-compatible drop-in upgrades for popular optocoupled gate drivers and provide reliability advantages over traditional Opto-drivers. The Si826x isolated gate drivers utilize Silicon Labs' proprietary silicon isolation technology to support up to 5.0kVRMS withstand voltage as per UL1577 standard. This technology enables higher performance, reduced variation with temperature and age, tighter part-to-part matching, and superior common-mode rejection compared to opto-drivers.