MIKROE-2863

Mikroe
932-MIKROE-2863
MIKROE-2863

Fabricante:

Descripción:
Herramientas de desarrollo de potenciómetro digital DIGI POT 5 click

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/77.85 S/77.85

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de potenciómetro digital
RoHS:  
Add-On Boards
MCP4361
8 Ohms to 12 Ohms
3.3 V, 5 V
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Tipo de interfaz: GPIO, SPI
Tipo de producto: Digital Potentiometer Development Tools
Serie: Mixed-Signal-Digital-Pot-Click
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Peso de la unidad: 61 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2863 POT 5 Click

Mikroe MIKROE-2863 POT 5 Click is a digitally controlled quad potentiometer, with a resistance of 10KΩ. This DIGI POT 5 has an 8bit wiper step resolution, which allows the wiper to take 257 different discrete positions. The MIKROE-2863 POT 5 click features a durable EEPROM Non-Volatile (NV) memory for storing the wiper position. This POT 5 Click device also features the WiperLock™ technology which effectively locks the wiper position in place. Mikroe MIKROE-2863 POT 5 click is used to replace the common mechanical trim pot in a wide range of different applications. This DIGI POT 5 click has a multitude of practical uses in electronic circuits.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.