MAX31865EVKIT#

Analog Devices / Maxim Integrated
700-MAX31865EVKIT#
MAX31865EVKIT#

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de conversión de datos EVKIT FOR RTD-TO-DIGITAL CONVERTER

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/607.39 S/607.39

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de circuitos integrados de conversión de datos
RoHS:  
Evaluation Kits
RTD to Digital
MAX31865
3.3 V
Bulk
Marca: Analog Devices / Maxim Integrated
Tipo de interfaz: SPI, USB
Tipo de producto: Data Conversion IC Development Tools
Serie: MAX31865
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: MAX31865 90-31865#K00
Peso de la unidad: 295.125 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Sensor-Based Interfaces for Core Products

Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

MAX31865 Evaluation Kit

Analog Devices MAX31865 Evaluation Kit provides the hardware and software necessary to evaluate the MAX31865 RTD-to-digital converter. This evaluation kit includes a MAX31865ATP+ installed and offers a USB-to-SPI interface. The MAX31865 evaluation kit includes a mini-USB cable, two 0.2-inch jumper wires, and a 1kΩ resistor. The USB-to-SPI master section of the kit can interact with the MAX31865 evaluation kit software and exercise the device's functionality.