FRDMDUALK3664EVB

NXP Semiconductors
771-FRDMDUALK3664EVB
FRDMDUALK3664EVB

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC FRDMDUALK3664EVB

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1,529.91 S/1,529.91

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS: N
Evaluation Boards
Wireless Charging - Transmitter
5 V
MC33664A
Marca: NXP Semiconductors
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de interfaz: SPI
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935426533598
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDMDUAL33664EVB Evaluation Board

NXP Semiconductors FRDMDUAL33664EVB Evaluation Board is ideal for evaluating and rapidly prototyping the MC33664ATL isolated network high-speed transceiver. This transceiver physical layer transformer driver is designed to interface a microcontroller to a high-speed isolated communication network. The FRDMDUAL33664EVB board connects SPI signals from the MCU to the device SPI_TX, creating bit pulses transmission to the bus through the transformer. The messages received by the device can be converted bit by bit and transferred to the MCU by SPI. NXP FRDMDUAL33664EVB Evaluation Board features two MC33664ATL1EG isolated communication transceivers in a 16-pin SOICN package, isolated communication by transformers with a connector, and single/dual TPL chain interfaces. This evaluation board works with MC3377x battery cell controllers.

FRDMDUALK3664EVB Evaluation Kit

NXP Semiconductors FRDMDUALK3664EVB Evaluation Kit is a hardware tool for evaluating, developing, and rapidly prototyping an isolated network high-speed transceiver like the MC33664A. This evaluation board allows users to connect serial peripheral interface (SPI) signals from the MCU to the device and create bit pulse transmission to the bus from the transformer. The messages received can be converted bit by bit and transferred to the MCU by the SPI. Applications include automotive battery management systems (BMS).