ADM00947

Microchip Technology
579-ADM00947
ADM00947

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC SR087DB1 - Ind.Less Switching Pwr Supply

En existencias: 4

Existencias:
4 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/326.39 S/326.39

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Demonstration Boards
Switching Controller
90 VAC to 270 VAC
12.6 V
SR087DB1
SR087
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Sensibles a la humedad: Yes
Corriente de salida: 100 mA
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 136.750 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
9031809090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SR087 Power Supply Demo Board

Microchip Technology SR087 Power Supply (PS) Demo Board is an inductorless switching power supply intended for operation directly from a 120/230VAC line. The operating principle to turn on a pass transistor is when the rectified AC input is below the output voltage. The operating principle to turn off a transistor is when the output storage capacitor is charged up to the regulation point. The SR087 PS demo board offers two outputs, 12.6V, and 5V.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.