AC244141

Microchip Technology
556-AC244141
AC244141

Fabricante:

Descripción:
Herramientas de desarrollo de interfaz MPLAB ICE 4 Breakout Board

En existencias: 31

Existencias:
31 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/269.98 S/269.98

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de interfaz
RoHS:  
Breakout Boards
In-Circuit Emulator Breakout Board
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Para utilizar con: MPLAB ICE
Tipo de interfaz: I2C, SPI
Tipo de producto: Interface Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MPLAB® ICE™ 4 In-Circuit Emulator Breakout Board

Microchip Technology MPLAB® ICE 4 In-Circuit Emulator Breakout Board provides access to all target connection pins of the MPLAB ICE 4 in-circuit emulator. This board connection is made from the breakout headers with flying leads to targets or demo boards with pin headers provision. The MPLAB ICE 4 in-circuit emulator breakout board is ideally used in specialty connections, custom targets, and CI/CD systems.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.