X-NUCLEO-IHM15A1

STMicroelectronics
511-X-NUCLEO-IHM15A1
X-NUCLEO-IHM15A1

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Dual brush DC motor driver expansion board based on STSPIN840 for STM32 Nucleo

En existencias: 48

Existencias:
48 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/63.80 S/63.80

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Expansion Boards
Brushed DC Motion Controller
7 V to 45 V
STSPIN840
X-NUCLEO
Marca: STMicroelectronics
Para utilizar con: STM32 Nucleo
Corriente de salida: 1.5 A
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: NUCLEO
Peso de la unidad: 23.500 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

X-NUCLEO-IHM15A1 DC Motor Driver Expansion Board

STMicroelectronics X-NUCLEO-IHM15A1 DC Motor Driver Expansion Board is based on the STSPIN840 for STM32 Nucleo. The X-NUCLEO-IHM15A1 is an easy-to-use solution for implementing compact motor driver applications like thermal printers, robotics and toys. The board can be easily converted to a single brush DC driver with double current capability thanks to parallel operation. The current limiters and complete set of protection features make it suitable for rugged applications. The X-NUCLEO-IHM15A1 is compatible with the Arduino UNO R3 connector and most STM32 Nucleo boards.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.