STEVAL-BCN002V1B

STMicroelectronics
511-STEVAL-BCN002V1B
STEVAL-BCN002V1B

Fabricante:

Descripción:
Herramientas de desarrollo de sensores de múltiple función BlueTile - Bluetooth LE enabled sensor node development kit

Ciclo de vida:
NRND:
No recomendado para nuevos diseños.

En existencias: 35

Existencias:
35 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/199.53 S/199.53

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de sensores de múltiple función
RoHS:  
Development Kits
Sensor Node Development Kit
BlueNRG-Tile - Bluetooth LE enabled sensor node
Bulk
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IT
Tipo de producto: Multiple Function Sensor Development Tools
Serie: BlueNRG
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 11.800 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9023008090
ECCN:
5A992.C

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

Kit de desarrollo BlueTile STEVAL-BCN002V1B

El kit de desarrollo de nodos de sensor habilitado para BlueTile - Bluetooth LE STEVAL-BCN002V1B de STMicroelectronics incluye la placa multisensor STEVAL-BCN002V1 basada en el procesador de aplicaciones Bluetooth Low Energy SoC BlueNRG-2. El STEVAL-BCN002V1B incluye un acelerómetro, giroscopio, magnetómetro, sensores de presión, humedad, tiempo de vuelo y micrófonos, y se alimenta a través de una batería de botón CR2032 común. La placa de sensores se comunica con un smartphone con Bluetooth LE habilitado que ejecuta la aplicación ST BlueMS, la cual se encuentra disponible en Google Play y tiendas de iTunes. La placa de adaptadores STEVAL-BCN002V1D se utiliza para programar y depurar la placa de sensores. La placa de adaptadores se alimenta a través de un puerto USB.