RN-4871-PICTAIL

Microchip Technology
579-RN-4871-PICTAIL
RN-4871-PICTAIL

Fabricante:

Descripción:
Herramientas de desarrollo Bluetooth - 802.15.1 RN4871 PICtail PICtail Plus

En existencias: 14

Existencias:
14 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/222.30 S/222.30

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo Bluetooth - 802.15.1
RoHS:  
Daughter Boards
RN4871
3.3 V
Bluetooth
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Descripción/Función: Bluetooth low energy daughter board
Para utilizar con: RN4870, RN4871
Tipo de interfaz: USB
Tipo de producto: Bluetooth Development Tools
Serie: RN4871
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 172.368 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8543906800
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

RN4871 BLE PICtail/PICtail Plus Daughter Board

Microchip RN4871 Bluetooth® Low Energy (BLE) PICtail/PICtail Plus Daughter Board provides an evaluation and development platform for the small form factor RN4871 BLUETOOTH® 4.2 Low Energy Module. The RN4871 BLE Modules are next-generation devices with an easy-to-use ASCII-style command interface over UART. The RN4871 BLE PICtail/PICtail Plus Daughter Board enables evaluation of the RN4871 and development of BLE applications by two different methods. The board can interface via USB and any PC terminal program, or over the PICtail interface connected to one of Microchip’s microcontroller development boards.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.