PD70211EVB72FW-12

Microchip Technology
494-PD70211EVB72FW12
PD70211EVB72FW-12

Fabricante:

Descripción:
Herramientas de desarrollo de Ethernet IEEE802.3at/bt Type2/PoH EVB PD70211 4pair w/isolated FWD conv. 12V 6A output

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1,255.64 S/1,255.64

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de Ethernet
Evaluation Boards
Ethernet Controllers
PD70211A
42 V to 57 V
Bulk
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IL
Dimensiones: 202 mm x 57 mm x 16 mm
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Ethernet Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8473301180
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

PD70211EVB72FW-12 Evaluation Board

Microsemi / Microchip PD70211EVB72FW-12 Evaluation Board evaluates the performance and implementation of Powered Device (PD) applications based on PD70211 controller. This board supports a 72W, 12V output in its existing configuration, with no heat sink at room temperature. Microsemi / Microchip PD70211EVB72FW-12 board evaluates the performance of PD70211A controller with an integrated switching regulator and PD70224 Dual MOSFET. This evaluation board supports sync detection of the 4-pairs.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.