A000110

Arduino
782-A000110
A000110

Fabricante:

Descripción:
Otras herramientas de desarrollo Arduino 4 Relays Shield

En existencias: 120

Existencias:
120
Se puede enviar inmediatamente
En pedido:
105
Se espera el 8/04/2026
Plazo de entrega de fábrica:
7
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/107.98 S/107.98
S/106.42 S/3,192.60
S/103.62 S/6,217.20
S/98.95 S/10,389.75
S/92.68 S/23,633.40
510 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Arduino
Categoría de producto: Otras herramientas de desarrollo
RoHS:  
Relays Shield
Marca: Arduino
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IT
Dimensiones: 53 mm x 68.5 mm
Voltaje de alimentación operativo: 5 V
Tipo de producto: Other Development Tools
Cantidad de empaque de fábrica: 15
Subcategoría: Development Tools
Peso de la unidad: 44 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Arduino.org 4 Relays Shield

Arduino.org 4 relays shield drives high power loads that cannot be connected to the digital I/O of the controller. The shield features 4 relays, with each relay providing 2 pole changeover contacts (NO and NC). The 2 changeover contacts have been put in parallel to increase the current limit of each output. 4 LED indicators display the state of each relay. 2 TinkerKit inputs, 2 TinkerKit outputs, and 2 TinkerKit TWI connectors are available on the shield.
Learn More

4 Relays Shield

Arduino 4 Relays Shield is designed to drive high power loads not controlled by Arduino's digital IOs due to the current and voltage limits. The A000110 shield features four relays, each relay provides two pole changeover contacts NO and NC. These two-pole changeover contacts are placed parallelly to increase the current limit of each output. The A000110 4 relays shield consists of 4 LEDs that indicate the ON/OFF state of each relay. This four relays shield is compatible with all the Arduino boards with 5V and 3.3V standards. The A000110 4 relays shield is available in 53mm x 68.5mm dimensions.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.