Advantech
ARBOR Technology
Axiomtek
BCM Advanced Research
DFRobot
GIGAIPC
IBASE
IEI
Nexcom
SECO
Alder Lake N
CAPA310
EBC355
EBC 355U
EBC357
EBC358
EBC358-6413E
EBC358X
EBC358X-6413E
EmCORE
EmCORE-i2305
IB811
IB818
IB918F
IB919
MIO-5251
MIO-5373
PCM-9310
PCM-9365
Raptor Lake
APU R1505G
APU R1606G
APU T40N
APU T56N
APU V1202B
APU V1605B
Atom D2550
Atom E3825
Atom E3826
Atom E3845
Atom E3950
Atom E8000
Atom J3455
Atom N2600
Atom N270
Atom x5-E3940
Atom x6211E
Atom x6413E
Atom x6425E
Atom x7-E3950
4 Core
APU R1505G
APU R1606G
APU T40N
APU T56N
APU V1202B
APU V1605B
ARM Cortex A17
Atom D2550
Atom E3825
Atom E3826
Atom E3845
Atom E3950
Atom E8000
Atom J3455
Atom N2600
Atom N270
Atom x5-E3940
Atom x6211E
Atom x6413E
1 GHz
1.1 GHz to 2.4 GHz
1.1 GHz to 2.5 GHz
1.3 GHz
1.33 GHz
1.4 GHz
1.45 GHz, 3.4 GHz
1.5 GHz
1.6 GHz
1.6 GHz to 1.8 GHz
1.6 GHz to 2 GHz
1.65 GHz
1.7 GHz
1.7 GHz to 4.15 GHz
1.83 GHz
1.86 GHz
1.91 GHz
2 GHz
2 GHz to 3.6 GHz
2.24 GHz
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
9 V to 24 V
9 V to 36 V
12 V
12 V to 20 V
12 V to 24 V
12 V, 24 V
Audio, CAN, DP, eDP, Ethernet, HDMI, I2C, LVDS, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.1
Audio, DP, eDP, Ethernet, HDMI, LVDS, mSATA, PCIe, RS-232/422/485, USB 2.0, USB 3.0
Audio, DP, eDP, Ethernet, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0, USB 3.1
Audio, DP, eDP, Ethernet, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.1, USB Type-C
Audio, DP, Ethernet, HDMI, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, VGA
Audio, DP/HDMI, eDP, Ethernet, GPIO, LVDS, MIOe, mPCIe, mSATA, RS-232/422/485, SATA, SMBus/I2C, USB 2.0, USB 3.0, VGA
Audio, DP++, Ethernet, GPIO, I2C, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0
Audio, eDP, Ethernet, GPIO, HDMI, I2C, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA
Audio, eDP, Ethernet, HDMI, LVDS, RS-232/422/485, SATA, USB 2.0, USB 3.1
Audio, eDP, Ethernet, HDMI, RS-232/422/485, SATA, USB 2.0, USB 3.1
Audio, Ethernet, GPIO, HDMI, LVDS, mPCIe, RS-232/422/485, SPI, UART, USB 2.0, VGA
Audio, Ethernet, HDMI, I2C, LVDS, mSATA, PCIe, RS-232/422/485, SMBus, USB 2.0, USB 3.0
Audio, Ethernet, I2C, GPIO, HDMI, LVDS, mPCIe, mSATA, PC/104, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA
Audio, Ethernet, LPC, PCIe, RS-232, Serial, USB
Audio, Ethernet, LPC, PCle, RS-232/422/485, SATA
Audio, Ethernet, LVDS, mPCIe, Parallel, PS/2, RS-232/422/485, SATA, USB 2.0
Audio, Ethernet, PCI, PCle, RS-232/422/485, SATA
Audio, Ethernet, PCle, RS-232/422/485, SATA, USB
Audio, LVDS, PCIe, SATA, USB, VGA
DP, eDP, Ethernet, GPIO, HDMI, M.2, micro SIM, Thunderbolt, USB 2.0, USB 3.2
+ 45 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
146 mm x 102 mm
146 mm x 102 mm x 24 mm
146 mm x 104 mm x 1.6 mm
146 mm x 105 mm
147 mm x 102 mm
148 mm x 102 mm