All-in-One
Capacitive
Fanless
Fanless All-in-One
Fanless Point-of-Care
Healthcare/Hospitality All-in-One
Industrial Grade
Industrial HMI
Industrial Monitor
Multitouch Monitor
Multitouch Panel Computer
Operator Panel
P-CAP Touch Control
PCAP Touchscreen
Resistive
Touchscreen
AMD
ARM
ARM9
Intel
NXP
Rockchip
ARM Cortex A55
Atom
Celeron
Celeron J1900
Celeron J6412
Celeron N4200
Core i5-8365UE
Core i7-3517UE
Cortex-A35
Cortex-A55
i.MX 8M Mini Quad
i3-1315URE
i5-1345URE
Pentium
Pentium N200
Pentium N4200
RISC
RK3288
FHD LCD
FHD TFT LCD
FHD TFT LED
LCD
SVGA TFT LCD
TFT Display
TFT LCD
TFT LDC
TFT LED
WQVGA TFT LCD
WSVGA TFT LCD
WVGA TFT LCD
WXGA LCD
WXGA TFT LCD
XGA TFT LCD
5 Hz to 500 Hz
1.1 GHz
1.1 GHz to 2.5 GHz
1.1 GHz, 2.5 GHz
1.5 GHz
1.6 GHz
1.7 GHz
1.91 GHz
2 GHz
2.5 GHz
3.7 GHz
0 GB
64 MB
512 MB
2 GB
4 GB
8 GB
9 VDC to 32 VDC
12 V
12 V to 24 V
12 V to 30 V
12 V, 24 V
19 VDC to 24 VDC
24 V
24 VDC
100 VAC to 240 VAC
100 VAC to 240 VAC, 10 VDC to 30 VDC
100 VAC to 240 VAC, 12 VDC
100 VAC to 240 VAC, 24 VDC
Audio, DP, Ethernet, HDMI, RS-232/422/485
Audio, Ethernet, HDMI, RS-232, USB
Audio, Ethernet, HDMI, Serial, USB
Audio, Ethernet, Serial, USB
Audio, RS-232/422/485, USB
Audio, USB
CAN, RJ-45, RS-232/422/485, USB
Ethernet, RS-232, RS-422, RS-485, USB
Ethernet, Serial, USB
HDMI
HDMI, USB
LAN, RS-232, RS-422, RS-485, USB
RS-232, RS-422, RS-485, USB
Serial
Serial, USB
USB
480 x 272
640 x 480
800 x 480
800 x 600
1024 x 600
1024 x 768
1280 x 1024
1280 x 800
1366 x 768
1920 x 1080
1920 x 1200
4.3 in
6.5 in
7 in
8 in
10.1 in
12 in
12.1 in
13.3 in
15 in
15.6 in
17 in
18.5 in
19 in
21.5 in
23.8 in
31.5 in
+ 35 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
129 mm x 103 mm x 31.3 mm
171.5 mm x 170 mm x 305 mm
185 mm x 121.45 mm x 32.25 mm
189.6 mm x 144.9 mm x 36 mm
199 mm x 151 mm x 46.1 mm
233 mm x 176 mm x 43.3 mm
247 mm x 165.6 mm x 33.2 mm
251 mm x 170 mm x 32.5 mm
265.4 mm x 182.4 mm x 39.55 mm
269 mm x 203 mm x 30 mm
271 mm x 180 mm x 17 mm
280 mm x 18.3 mm x 180.1 mm
283.1 mm x 202.3 mm x 52 mm
311.8 mm x 238 mm x 44.5 mm
311.8 mm x 238 mm x 53 mm
312 mm x 224 mm x 60 mm
315.4 mm x 523.9 mm x 39.5 mm
383.2 mm x 307.3 mm x 48.2 mm
383.2 mm x 307.3 mm x 53.2 mm
383.2 mm x 307.3 mm x 55.9 mm