conga-HPC/cTLH Intel Tiger Lake-H Serie Computadora en un Módulo (COM)

Resultados: 10
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (PEN) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Factor de forma Marca del procesador Tipo de procesador Conjuntos de chips Frecuencia Memoria Caché Tipo de interfaz Temperatura de trabajo mínima Temperatura de trabajo máxima Dimensiones
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Core i7-11850HE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset No en existencias
Min.: 1
Mult.: 1
COM Express Basic Intel Core i7-11850HE QM580E 2.6 GHz to 4.7 GHz 24 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Core i5-11500HE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset No en existencias
Min.: 1
Mult.: 1
COM Express Basic Intel Core i5-11500HE QM580E 2.6 GHz to 4.5 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Core i3-11100HE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset No en existencias
Min.: 1
Mult.: 1
COM Express Basic Intel Core i3-11100HE HM570E 2.4 GHz to 4.4 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Celeron Processor 6600HE dual-core processor with 2.6GHz, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset HM570E. No en existencias
Min.: 1
Mult.: 1
COM Express Basic Intel Celeron 6600HE HM570E 2.6 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Xeon Processor W-11865MRE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi No en existencias
Min.: 1
Mult.: 1

COM Express Basic Intel Xeon W-11865MRE RM590E 2.6 GHz to 4.7 GHz 24 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Xeon Processor W-11555MRE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi No en existencias
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11555MRE RM590E 2.6 GHz to 4.5 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Xeon Processor W-11155MRE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wit No en existencias
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11155MRE RM590E 2.4 GHz to 4.4 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Xeon Processor W-11865MLE 8-core processor with 1.5GHz up to 4.5GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi No en existencias
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11865MLE RM590E 1.5 GHz to 4.5 GHz 24 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Xeon Processor W-11555MLE 6-core processor with 1.9GHz up to 4.4GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi No en existencias
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11555MLE RM590E 1.9 GHz to 4.4 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Xeon Processor W-11155MLE 4-core processor with 1.8GHz up to 3.1GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wit Plazo de entrega no en existencias 17 Semanas
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11155MLE RM590E 1.8 GHz to 3.1 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm