ADM00974

Microchip Technology
579-ADM00974
ADM00974

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC PAC1934 USB A Power Meter

En existencias: 23

Existencias:
23 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/239.82 S/239.82

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
Evaluation Modules
Current, Power & Voltage Monitor
5 V to 20 V
3.3 V to 20 V
PAC1934
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 118.610 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

ADM00974 USB Type A Power & Energy Meter

Microchip Technology ADM00974 USB Type-A Power and Energy Meter is a USB type-A power monitor based on Microchip's PAC1934. This power and energy meter features PAC1934, a Quad DC power/energy monitor with accumulation IC. The PAC1934 IC offers an internal 48-bit power accumulator and a 24-bit sample counter register that offloads the power/energy meter Microcontroller Unit's (MCU) processing load. This reduces the device's power consumption allowing space for additional high-level features. The ADM00974 USB Type-A power and energy meter are ideal for profiling consumption on various USB-powered devices.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.