DM320111

Microchip Technology
579-DM320111
DM320111

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - Inalámbrico SAM R34 Xplained Pro Evaluation Kit

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/539.97 S/539.97

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - Inalámbrico
RoHS:  
ATSAMR34
Evaluation Kits
ARM Cortex M0+
868 MHz, 915 MHz
ATSAMR34
Marca: Microchip Technology
Voltaje de alimentación operativo: 5 V
Tipo de producto: Development Boards & Kits - Wireless
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 154.890 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SAM R34 Xplained Pro Evaluation Kit

Microchip SAM R34 Xplained Pro Evaluation Kit is a hardware platform that evaluates the SAM R34 family of LoRa® devices. This Microchip kit is supported by the Atmel Studio, an integrated development platform, and provides easy access to the features of the ATSAMR34 device. The SAM R34 XPRO evaluation kit offers additional peripherals to extend the board's features and ease the development of custom designs. This evaluation board is FCC, ISED, and RED-certified, with an excellent reference design for developing SAMR34-based LoRa® end-node applications.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.