ABB
Advantech
Altech
AMSECO
Apem
Banner Engineering
Carlo Gavazzi
Crouzet
Dailywell
EAO
Eaton
E-Switch
Honeywell
IDEC
Mallory Sonalert
Molex
Murrelektronik
NKK Switches
Omron
Panasonic
Phoenix Contact
RAFI
Schneider Electric
Shin Chin
Siemens
TE Connectivity
Weidmuller
Bezel
Break Glass Accessory
Break Glass PB Station
Control Station
Double Button
Emergency Stop
Emergency Stop Button
Emergency Stop Switch
E-Stop Switch
Extended Button
Heavy Duty
Jumbo Mushroom
Keylock Switch
Key Release
Latching
Latching Turn Release
Maintained
Maintained, Round
Momentary, Mushroom Head
Mushroom Button
Illuminated
Non-Illuminated
Amber
Black
Green
Green, Red
Green, Yellow
Red
Red, Yellow
Red Transparent
White
Yellow
Yellow, Red
1 NC
1 NC + 1 NO
1 NC + 2 NO
1 NO + 1 NC
1 NO + 2 NC
1 NO + 3 NC
2 NC
2 NC + 1 NO
2 NO
2 NO + 2 NC
3 NC
4 NC
3P3T
3PDT
3PST
4PDT
4PST
8PDT
DP4T
DPDT
(ON) - (OFF)
(ON) - OFF
OFF - (ON)
OFF - (ON), ON - (OFF)
OFF - ON
OFF - ON, ON - OFF
OFF - ON - OFF
ON - (OFF)
ON - (OFF), OFF - (ON)
ON - (ON)
ON - NONE - OFF
ON - OFF
ON - OFF, OFF - ON
ON - OFF - ON
ON - ON
ON - ON - OFF
10 mA, 3 A
15 mA
0.1 A
100 mA
110 mA, 220 mA, 1.5 A, 3 A
200 mA
200 mA, 5 A, 6 A, 8 A
220 mA, 1.5 A, 3 A
270 mA
400 mA
500 mA
1 A
1.2 A
1.5 A
2 A
2 A, 3 A
2 A, 5 A
2.5 A
3 A
4 A
5 VAC to 250 VAC
5 VAC to 600 VAC
6 VAC to 30 VAC
12 VAC to 30 VAC
21.6 VAC to 26.4 VAC
24 VAC
24 VAC to 240 VAC
25 VAC
28 VAC
35 VAC
42 VAC
50 VAC
85 VAC to 264 VAC
110 VAC
110 VAC, 250 VAC
120 VAC
125 V
125 VAC
125 VAC, 250 VAC
125 VAC, 250 VAC, 600 VAC
1 VDC to 35 VDC
5 VDC to 250 VDC
5 VDC to 600 VDC
6 VDC to 30 VDC
9 VDC to 30 VDC
9 VDC to 32 VDC
12 VDC
12 VDC to 30 VDC
14 VDC
21.6 VDC to 26.4 VDC
24 VDC
24 VDC to 240 VDC
24 VDC to 80 VDC
24 VDC, 250 VDC
25 VDC
28 VDC
30 V
30 VDC
30 VDC, 125 VDC
32 VDC
250 mW
500 mW
1 W
2.5 W
5 W
10 W
250 W
Bracket
Bushing Mount
Cable Mount
Floor Mount
Flush Mount
Panel Mount
Screw Mount
Cable
Connector
Contact
Crimp
Push in
Quick Connect
Screw
Solder Lug
Solder Pin
Solder Terminal
Spring Terminal
Wire Lead
16 mm
22 mm
24 mm
27 mm
28 mm
30 mm
31 mm
32 mm
40 mm
44 mm
45 mm
57 mm
60 mm
65 mm
16 mm
16.2 mm
16.2 mm x 17.9 mm
20.7 mm
22 mm
22.2 mm
22.3 mm
22.5 mm
25 mm
28 mm
30 mm
30.3 mm
30.5 mm
0.8 mm to 4.5 mm
1 mm to 3mm
1 mm to 4 mm
1 mm to 5 mm
1 mm to 6 mm
1 mm to 6mm
1.5 mm to 6 mm
3.2 mm
3.7 mm
4 mm
4.5 mm
5 mm
6 mm
IP00, IP40
IP20
IP20, IP65
IP20, IP66, IP67, IP69
IP20, IP66, IP67, IP69, IP69K
IP40
IP65
IP65, IP20
IP65, IP66, IP67
IP65, IP66, IP67, IP69
IP65, IP66, IP67, IP69
IP65, IP66, IP67 IP69
IP65, IP66, IP68
IP65, IP66, IP69
IP65, IP66. IP67
IP65, IP67, IP69
IP65, IP67, IP69K
IP65 / IP67
IP65/IP67/IP69K
IP66