PKM22EPPH40S1-B0

Murata Electronics
81-PKM22EPPH40S1-B0
PKM22EPPH40S1-B0

Fabricante:

Descripción:
Zumbadores e indicadores de audio – montaje en placa 4KHz External Drive Pin Type

Ciclo de vida:
Fin de vida útil:
Se encuentra obsoleto y será discontinuado por el fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 412

Existencias:
412 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/3.93 S/3.93
S/3.11 S/31.10
S/2.83 S/70.75
S/2.63 S/131.50
S/2.45 S/245.00
S/2.34 S/585.00
500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Murata
Categoría de producto: Zumbadores e indicadores de audio – montaje en placa
RoHS:  
REACH - SVHC:
Buzzers
External Drive Piezoelectric
75 dBA
Sounder, Ringer
4 kHz
15 V
Solder Pin
Through Hole
22 mm
Marca: Murata Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TH
Empaquetado: Bulk
Tipo de producto: Audio Indicators & Alerts
Serie: PK
Subcategoría: Audio Devices
Nombre comercial: PIEZORINGER
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Automotive Timing / Infotainment / Sound Devices

Murata Electronics Timing Devices are passive components that create clock signals using the piezoelectric effect. These devices are ideal for various applications, including automotive, mobile phones, wearables, and AV/PC. Murata Sound Components (buzzers) utilize the natural frequency of piezoelectric ceramics. The sound components are used in a wide range of applications, including automotive, appliances, industrial devices, and small, portable terminals. Murata sound components may also be used as a confirmation sound for devices used in melody and audio speakers.