SEAM-40-06.5-STL-04-1-A-K-TR

Samtec
200-S40065STL041AKTR
SEAM-40-06.5-STL-04-1-A-K-TR

Mfr.:

Description:
Terminals .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Terminals
Terminals
High Density
Solder
Insulated
1.27 mm
Through Hole
SEAM
SEARAY
Reel
Cut Tape
Brand: Samtec
Product Type: Terminals
Factory Pack Quantity: 150
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEARAY™ SEAM Connectors

Samtec SEARAY™ SEAM Connectors offers 56Gbps PAM4 performance and up to 500 single-ended I/Os. The connectors have a 0.050" (1.27mm) pitch grid for maximum routing flexibility. Other features include rugged Edge Rate® contacts and low insertion/withdrawal forces. The series is available in 7mm to 17.5mm stack heights. Samtec SEARAY SEAM Connectors are ideally suited for power and signal applications and are compatible with UMPT / UMPS.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
S/-.--
Ext. Price:
S/-.--
Est. Tariff:

Pricing (PEN)

Qty. Unit Price
Ext. Price
S/134.37 S/134.37
S/134.33 S/1,343.30
S/134.29 S/3,357.25
S/134.25 S/13,425.00
Full Reel (Order in multiples of 150)
S/133.01 S/19,951.50
450 Quote