203316-2200

Molex
538-203316-2200
203316-2200

Mfr.:

Description:
I/O Connectors Nearstack Plug 100Ohm 33 GEN2 GoldFlash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Plug
Male
32 Position
0.6 mm
29.9 V
Gold
PCB Mount
SMD/SMT
Vertical
203316
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Molex
Color: Black
Contact Material: Copper Alloy
Current Rating: 250 mA
Data Rate: 56 Gb/s
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 1
Product Type: I/O Connectors
Factory Pack Quantity: 1400
Subcategory: I/O Connectors
Tradename: NearStack
Type: High Speed
Part # Aliases: 2033162200 0203316220
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NearStack HD Connector System

Molex NearStack HD Connector System is a low-profile, high-density cable solution with 64Gbps PAM-4 speeds that meet PCIe Gen-6 standards. This connector system is designed for internal cable applications and supports Artificial Intelligence (AI) and machine learning applications. The NearStack HD connector system optimizes performance using robust and miniaturized connection solutions. This connector system enhances Signal Integrity (SI) with direct-to-contact termination and improves thermal performance using a small 34AWG twinax cable. The direct-to-contact termination system with twinax wires welded directly to the signal contact removes the paddle card from the assembly, which improves SI performance. Typical applications include data centers, storage devices, AI infrastructure, networking systems, and device control units.

In Stock: 1,387

Stock:
1,387 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
S/-.--
Ext. Price:
S/-.--
Est. Tariff:

Pricing (PEN)

Qty. Unit Price
Ext. Price
S/62.71 S/62.71
S/59.36 S/593.60
S/57.38 S/1,434.50
S/55.43 S/2,771.50
S/52.78 S/5,278.00
S/48.81 S/12,202.50
Full Reel (Order in multiples of 1400)
S/42.62 S/59,668.00
2,800 Quote