106283-6339

Molex
538-106283-6339
106283-6339

Fabricante:

Descripción:
Ensambles de cable de fibra óptica QSFP-DD MPO-to-(8) LCD Uni Jump Cble ASSY 3mm Multi 16 Fiber OM4 5m Aqua

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 8

Existencias:
8 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
17 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/878.38 S/878.38
S/868.57 S/1,737.14
S/693.95 S/3,469.75

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Ensambles de cable de fibra óptica
RoHS: N
106283
Multimode
Duplex
Transceivers
MPO
LC Duplex
Jumper
125 um
5 m
16 Fiber
Bulk
Aqua
Marca: Molex
Diámetro de cable: 3 mm
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de fibra: OM4
Ángulo de montaje: Straight
Tipo de producto: Fiber Optic Cable Assemblies
Cantidad de empaque de fábrica: 10
Subcategoría: Fiber Optic
Alias de las piezas n.º: 01062836339 1062836339
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
TARIC:
8544700099
MXHTS:
8544700100
ECCN:
EAR99

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

QSFP-DD 16F Cable Assemblies

Molex QSFP-DD 16F Cable Assemblies are designed to deliver 16-fiber high-speed capabilities, making them ideal for data centers, networking, and transceiver applications. These cable assemblies include jumpers and breakouts, enabling 16F systems to reach data rates of 400G, 800G, and 1TB+. The series offers design flexibility and is available in four connector options: MPO to MPO, and MTP to MTP, MDC, or LC. The fiber types include single-mode and multimode. Molex QSFP-DD 16F Cable Assemblies feature a 3mm cable outside diameter and operate in a temperature range of -40°C to +70°C.

QSFP Connectors

Molex QSFP Connectors are designed for high-density applications. Components of this Molex system include the electromagnetic interference (EMI) shielding cage, passive cable assembly, and a 38-circuit SMT host connector. Molex QSFP connector, cage and cable assemblies, and loopbacks are part of a highly integrated system that combines optimal real estate, power, and port density.