DMB-4770-T3

Bud Industries
563-DMB-4770-T3
DMB-4770-T3

Mfr.:

Description:
Fixed Terminal Blocks Terminal Block 3 Way (Pair) (DMB-4770)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Fixed Terminal Blocks
RoHS:  
DMB
Brand: Bud Industries
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Unit Weight: 8.505 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIN Rail Mount Multi-Board Boxes

Bud Industries DIN Rail Mount Multi-Board Boxes are plastic terminal boxes with DIN rail mounting and snap-in multiple board capacity with easy access to board terminals. The boxes feature UL94V-0 rated ABS/Polycarbonate blend plastic housing with three levels of PC board mounting locations. The bottom level accepts a PC board with modular type terminals with 0.2" centers. Bud Industries DIN Rail Mount Multi-Board Boxes offer a snap-in design that allows toolless assembly of all parts, including PC boards.

In Stock: 6

Stock:
6
Can Ship Immediately
On Order:
25
Expected 9/21/2026
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
S/-.--
Ext. Price:
S/-.--
Est. Tariff:

Pricing (PEN)

Qty. Unit Price
Ext. Price
S/15.18 S/15.18
S/12.65 S/126.50
S/11.68 S/1,168.00