XS-FP-X

Elprotronic
715-XS-FP-X
XS-FP-X

Mfr.:

Description:
Programmers - Processor Based FlashPro-X (XS) for MSP and ARM MCUs

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
RoHS:  
Brand: Elprotronic
Product Type: Programmers - Processor Based
Series: FlashPro
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 354.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FlashPro430 Flash Programmer

Elprotronic FlashPro430 Flash Programmer is designed to program the Texas Instruments MSP430 microcontrollers (MCUs). This Elprotronic programmer allows 60KB Flash to be erased, blank checked, programmed, and verified in 3.5 seconds via JTAG interface and in 6.3 seconds via BSL interfaces. Eight pieces of the MSP430 (60KB each) can be programmed simultaneously in 3 seconds using Multi-FPA API-DLL and eight USB-FPAs. The FlashPro430 allows designers to open/save a project with encryption and password protection and allows DCO calibration for any Fxx. This Elprotronic Flash Programmer also features automated DCO calibration and a self test program that allows designers to check programmer functionality with a customer's fixture and target device.

Flash & Gang Programmer for ARM Core MCUs

Elprotronic Flash and Gang Programmer for ARM Core MCUs are designed to program M0-M7 series MCU devices. The programmers communicate using the JTAG, cJTAG, and SWD debug interfaces with MCUs and can program up to 6 targets simultaneously. Included with the programmers are a USB-FPA adapter, ribbon cables to connect the adapter with debug interface, USB cable, access to Windows™ based software, and cable converter adapter for different pinouts. An option for the GangPro-ARM programmer is the GangSplitter-ARM, available to purchase separately.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 11/11/2026
Factory Lead-Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
S/ -.--
Ext. Price:
S/ -.--
Est. Tariff:

Pricing (PEN)

Qty. Unit Price
Ext. Price
S/ 3,060.59 S/ 3,060.59