LF11215TMR

Littelfuse
576-LF11215TMR
LF11215TMR

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors 7V 9mA 4kGauss 4 kV, 1.5uA

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Board Mount Hall Effect / Magnetic Sensors
Sensor
1.5 uA
25 Guass
- 10 Gauss
1.8 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
5.5 V
1.8 V
TMR
Reel
Cut Tape
Brand: Littelfuse
Output Type: Push-Pull
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMR Digital Magnetic Switches

Littelfuse TMR Digital Magnetic Switches integrate TMR and CMOS technology and are available in bipolar or omnipolar versions. These switches feature a TMR magnetic sensor and CMOS signal-processing circuitry in the same package, including an on-chip TMR voltage generator for precise magnetic sensing. The LF11215TMR bipolar switch draws only 1.5µA, while the LF21112TMR omnipolar switch draws 200nA, resulting in low power operation for both models. Littelfuse LF2117xTMR TMR switches provide omnipolar magnetic response with a low current consumption of 160nA. The output of these switches goes low (turns on) when the magnetic field parallel to the sensing axis exceeds the operating point threshold, BOP. However, when the magnetic field is lowered below the release point, BRP, the device output switches high (turns off). Additional features include fast response, thermal stability, and an SOT23-3 package.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

TMR Switches

Littelfuse TMR Switches are digital magnetic switches that integrate tunneling magnetoresistance (TMR) and CMOS technology. This technology provides a magnetically triggered digital switch with high sensitivity, and ultralow power consumption. This Littelfuse series contains a TMR magnetic sensor and CMOS signal processing circuitry within the same package. An on-chip TMR voltage generator is also included for precise magnetic sensing. A TMR voltage amplifier and comparator plus a Schmitt trigger provide switching hysteresis for noise rejection.

In Stock: 1,420

Stock:
1,420 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1420 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
S/ -.--
Ext. Price:
S/ -.--
Est. Tariff:

Pricing (PEN)

Qty. Unit Price
Ext. Price
S/ 10.20 S/ 10.20
S/ 8.60 S/ 43.00
S/ 8.02 S/ 80.20
S/ 6.73 S/ 336.50
S/ 6.27 S/ 627.00
S/ 5.45 S/ 2,725.00
S/ 5.25 S/ 5,250.00
Full Reel (Order in multiples of 3000)
2,000 Quote