FG0H225ZF

KEMET
80-FG0H225ZF
FG0H225ZF

Fabricante:

Descripción:
Supercondensadores / Ultracondensadores 5.5V 2.2F -20/+80% LS=7.62mm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 23

Existencias:
23
Se puede enviar inmediatamente
En pedido:
180
Se espera el 16/06/2026
Plazo de entrega de fábrica:
52
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/33.01 S/33.01
S/25.53 S/255.30
S/23.71 S/1,185.50
S/20.01 S/1,800.90
S/18.33 S/9,898.20

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Supercondensadores / Ultracondensadores
RoHS:  
2.2 F
5.5 VDC
Radial
7.62 mm (0.3 in)
21.5 mm (0.846 in)
19 mm
35 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
19 mm
FG
Bulk
Marca: KEMET
Tipo de producto: Supercapacitors / Ultracapacitors
Cantidad de empaque de fábrica: 90
Subcategoría: Capacitors
Tipo: Cylindrical
Peso de la unidad: 12.100 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
BRHTS:
85321000
ECCN:
EAR99

FG Supercapacitors

KEMET FG Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for high-energy storage applications. These supercapacitors offer a wide operating temperature range from -25°C to +70°C (FG & FGH types) and -40°C to +85°C (FGR type). The FG series operates in 3.5VDC and 5.5VDC voltages and offers high reliability against liquid leakage. These capacitors are maintenance-free, lead-free, and RoHS-compliant. KEMET FG Supercapacitors are ideal for the secondary battery in a DC circuit and low-voltage DC hold-up, such as embedded microprocessor systems with flash memory.

Supercapacitors

KEMET Supercapacitors are designed for high-energy storage applications and consist of four basic form factors: molded, chip, can, and radial through-hole. These superconductors offer rapid charging/discharging within seconds, open failure mode to eliminate short circuits, easy installation with automatic mounting, and pick-and-place capability. KEMET Supercapacitors approach infinite charge/discharge cycles with very little deterioration of capacitance or cycle life and are maintenance-free. Typical applications include a real-time clock, energy harvesting, test equipment, and industrial control.

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.