F412R-05MB

Nidec Components
229-F412R-05MB
F412R-05MB

Mfr.:

Description:
DC Fans Brushless DC Fan, 41 X 41 X 12.2mm, 5V DC, .15m3/min Air flow, 26 Pa Static pressure, 23db Noise, 1 ball bearing and 1 sleeve bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DC Fans
RoHS:  
Axial
41 mm
12.2 mm
5 VDC
5.3 CFM (0.15 m3/min)
5400 RPM
Ball, Sleeve
23 dBA
500 mW
Low Noise, Light Weight
Polybutylene Terephthalate (PBT)
Wire Leads - 2
F412R
Brand: Nidec Components
Length: 41 mm
Packaging: Tray
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F Series Brushless DC Fans

Nidec Components F Series Brushless DC Fans are available in F16EA, F17FA, F17HA, F251R, F310R, F412R, F410T, and F614T variants. These brushless fans come in different dimensions and have low noise. The F series brushless DC fans operate from 3.1V to 13.8V voltage range and 0.2A to 0.12A rated current. 

In Stock: 216

Stock:
216 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
S/ -.--
Ext. Price:
S/ -.--
Est. Tariff:

Pricing (PEN)

Qty. Unit Price
Ext. Price
S/ 48.27 S/ 48.27
S/ 41.49 S/ 414.90
S/ 38.50 S/ 962.50
S/ 36.04 S/ 1,802.00
S/ 33.51 S/ 3,351.00
S/ 31.76 S/ 7,940.00